TVA1206

Vishay / Sprague
75-TVA1206

TVA1206

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 25V 50 uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:

304 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.31 $7.31
$6.58 $65.80
$5.71 $285.50
$4.97 $497.00
$4.39 $1,097.50
$4.04 $2,262.40
$3.79 $4,244.80
$3.72 $10,416.00
$3.65 $18,396.00

RoHS Version

Vishay / Sprague TVA1206-E3
Vishay / Sprague
Aluminium Electrolytic Capacitors - Axial Leaded 50uF 25volts
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
50 uF
25 VDC
20 %
- 40 C
+ 85 C
6.35 mm
17.45 mm
TVA ATOM
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 560
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 4.885 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL203036109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 25V
Vishay TE1202-E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 5uF
Vishay TVA1312-E3
Aluminium Electrolytic Capacitors - Axial Leaded 250uF 50volts
Cornell Dubilier 107TMA050M
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 50V 20% tol ELECTROLYTIC
Vishay TVA1303
Aluminium Electrolytic Capacitors - Axial Leaded 50V 5.0 uF
Vishay TVA1204
Aluminium Electrolytic Capacitors - Axial Leaded 25V 10.0 uF
Vishay TVA1308
Aluminium Electrolytic Capacitors - Axial Leaded 50V 50 uF
Vishay TVA1315
Aluminium Electrolytic Capacitors - Axial Leaded 50V 500 uF
Vishay TVA1205
Aluminium Electrolytic Capacitors - Axial Leaded 25V 25uF
Vishay TVA1161
Aluminium Electrolytic Capacitors - Axial Leaded 16V 250 uF