TE1409

Vishay / Sprague
75-TE1409

TE1409

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 20uF 100V +50 -10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 377

Stock:

377 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.19 $9.19
$8.28 $82.80
$7.18 $359.00
$6.38 $638.00
$5.13 $2,308.50
$4.69 $4,221.00
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
20 uF
100 VDC
- 10 %, + 75 %
- 40 C
+ 105 C
9.77 mm
2000 Hour
TE
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 450
Subcategory: Capacitors
Tradename: Little-Lytic
Unit Weight: 7.792 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
TE Connectivity 27E046
Relay Sockets & Fixings HARD MOUNT SOCKET PCB
Triad Magnetics N-68X
Power Transformers POWER XFMR 115V@0.435A 115/230V CHASSIS MOUNT w/LEADS/N-68X Q
Cornell Dubilier 477TTA050M
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 50V 20%
TE Connectivity KUP-11D55-24
General Purpose Relays DP BRKT MT QC 24VDC
TDK B43564A4108M000
Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 1000uF 20% Ring clip/clamp mnt
Vishay MAL202124101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 10V 20% Axial
TE Connectivity 20C254
Relay Sockets & Fixings HOLD DOWN SPRING
Triad Magnetics C-3X
Power Inductors - Leaded CHOKE 10.0H@50mADC w/Leads
Vishay TE1309
Aluminium Electrolytic Capacitors - Axial Leaded 50V 100uF
Vishay TE1155
Aluminium Electrolytic Capacitors - Axial Leaded 16V 10uF AXIAL