TE1211

Vishay / Sprague
75-TE1211

TE1211

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 25V +75 -10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:

439 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.74 $8.74
$7.89 $78.90
$6.83 $341.50
$5.95 $595.00
$5.15 $1,287.50
$4.76 $2,237.20
$4.54 $4,267.60
$4.45 $12,549.00

RoHS Version

Vishay / Sprague TE1211-E3
Vishay / Sprague
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 25V +75 -10%
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: No - RoHS Version Available
High Temp Electrolytic Capacitors
Axial
100 uF
25 VDC
- 10 %, + 75 %
- 40 C
+ 105 C
9.78 mm
24 mm
2000 Hour
TE
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 470
Subcategory: Capacitors
Tradename: Little-Lytic
Unit Weight: 12.327 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL211835221E3
Aluminium Electrolytic Capacitors - Axial Leaded 16V 220uF 20% AEC-Q200
Ohmite OC1K101E-TR
Ceramic Composition Resistors 1W 100ohm 10% Tol
KEMET C052C150M2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF X7R 20% LS=5.08mm
Nichicon LGU2C561MELA
Aluminium Electrolytic Capacitors - Snap In 160volts 560uF 105c 25x30x10L/S
Vishay TVA1213
Aluminium Electrolytic Capacitors - Axial Leaded 25V 2000 uF
Vishay TE1407
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 100V +50 -10%
Vishay 30D108M035EH2A
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 35volts 20% 11x38mm
Vishay TE1307
Aluminium Electrolytic Capacitors - Axial Leaded 50V 50uF CAP
Vishay TE1207
Aluminium Electrolytic Capacitors - Axial Leaded 25uF 25V CASE=CB
Nichicon UFG1E470MEM1TA
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 20% 25V For Audio