TE1204

Vishay / Sprague
75-TE1204

TE1204

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 25V 10uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:

251 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.31 $7.31
$6.58 $65.80
$5.71 $285.50
$4.97 $497.00
$4.93 $1,232.50
$4.09 $2,290.40
$3.79 $4,244.80
$3.72 $10,416.00
$3.65 $18,396.00

RoHS Version

Vishay / Sprague TE1204-E3
Vishay / Sprague
Aluminium Electrolytic Capacitors - Axial Leaded 25V 10uF
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Axial
10 uF
25 VDC
- 10 %, + 50 %
- 40 C
+ 105 C
6.6 mm
17.5 mm
2000 Hour
TE
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 560
Subcategory: Capacitors
Tradename: Little-Lytic
Unit Weight: 7.326 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay RH05018R00FE05
Wirewound Resistors - Chassis Mount RH-50 18 1% E05 e4
Vishay MAL204217109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 450V
Vishay MAL204217229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 450V
Phoenix Contact 1441008
Circular Metric Connectors SACC-M8MS-3QO-0.25-M
Littelfuse V20E250P
Varistors 250V 20mm Epoxy UltraMOV
Vishay MAL202138228E3
Aluminium Electrolytic Capacitors - Axial Leaded 2.2uF 63V 20% Axial
Vishay MAL212015102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% Axial
Vishay TE1301-E3
Aluminium Electrolytic Capacitors - Axial Leaded 50V 2.0uF
Vishay TE1202
Aluminium Electrolytic Capacitors - Axial Leaded 25V 5uF
Vishay TE1207
Aluminium Electrolytic Capacitors - Axial Leaded 25uF 25V CASE=CB