TE1202

Vishay / Sprague
75-TE1202

TE1202

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 25V 5uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:

253 Can Dispatch Immediately

Factory Lead Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.18 $7.18
$6.47 $64.70
$5.62 $281.00
$4.89 $489.00
$4.32 $1,080.00
$4.04 $2,302.80
$3.85 $4,389.00
$3.81 $10,858.50
$3.78 $19,391.40

RoHS Version

Vishay TE1202-E3
Vishay
Aluminium Electrolytic Capacitors - Axial Leaded 25V 5uF
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: No - RoHS Version Available
High Temp Electrolytic Capacitors
Axial
5 uF
25 VDC
- 10 %, + 75 %
- 40 C
+ 105 C
6.6 mm
6 mm
2000 Hour
TE
Brand: Vishay / Sprague
Capacitance - nF: 5000 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 570
Subcategory: Capacitors
Tradename: Little-Lytic
Unit Weight: 210 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Cornell Dubilier 106BPA050M
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 50V 20%
Vishay TE1302.1-E3
Aluminium Electrolytic Capacitors - Axial Leaded 4uF 50V +75% -10%
Vishay TE1301-E3
Aluminium Electrolytic Capacitors - Axial Leaded 50V 2.0uF
Nichicon UVZ0J101MDD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 100uF 5x11 20% 2LS
Panasonic ECE-A1CKS100
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 16V
Cornell Dubilier 105TTA050M
Aluminium Electrolytic Capacitors - Axial Leaded 1uF 50V 20%
Vishay TE1204
Aluminium Electrolytic Capacitors - Axial Leaded 25V 10uF
Vishay TE1100
Aluminium Electrolytic Capacitors - Axial Leaded 50uF 6V
Vishay TE1155
Aluminium Electrolytic Capacitors - Axial Leaded 16V 10uF AXIAL
Vishay 30D108M035EH2A
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 35volts 20% 11x38mm