TE1068

Vishay / Sprague
75-TE1068

TE1068

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 3V 500uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:

376 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.21 $9.21
$8.28 $82.80
$7.18 $359.00
$6.27 $627.00
$5.52 $1,380.00
$5.13 $2,308.50

RoHS Version

Vishay TE1068-E3
Vishay
Aluminium Electrolytic Capacitors - Axial Leaded 3V 500uF
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
500 uF
3 VDC
- 10 %, + 75 %
- 40 C
+ 105 C
9.77 mm
2000 Hour
TE
Bulk
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 450
Subcategory: Capacitors
Tradename: Little-Lytic

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay TE1209-E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 50UF AXIAL ALUM
Vishay TE1206-E3
Aluminium Electrolytic Capacitors - Axial Leaded 20uF 25V +75% -10%
Vishay TE1135-E3
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 12V +75 -10%
Vishay TE1304
Aluminium Electrolytic Capacitors - Axial Leaded 50V 10uF
Vishay TVA1208
Aluminium Electrolytic Capacitors - Axial Leaded 25V 250 uF
Vishay 30D207G016DF5A
Aluminium Electrolytic Capacitors - Axial Leaded 200uF 16volts -10% +75% 9.5x32mm
Vishay TE1155
Aluminium Electrolytic Capacitors - Axial Leaded 16V 10uF AXIAL
Vishay 30D206G025CB2A
Aluminium Electrolytic Capacitors - Axial Leaded 20uF 25volts -10% +75% 8x17.5mm
Vishay 500D207M6R3CB2A
Aluminium Electrolytic Capacitors - Axial Leaded 200uF 6.3volts 20%
Vishay 30D506G025CC2
Aluminium Electrolytic Capacitors - Axial Leaded 50uF 25volts -10% +75% 8x20.5mm