600D335F250KD4

Vishay / Sprague
75-600D335F250KD4

600D335F250KD4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

142
Expected 10-Jan-24

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$41.65 $41.65
$38.73 $387.30
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: N
Accessories - Aluminum Electrolytic Capacitors
Axial
3.3 uF
250 VDC
- 10 %, + 50 %
- 55 C
+ 125 C
7.54 mm
25.4 mm
2000 Hour
600D
Bulk
Brand: Vishay / Sprague
Capacitance - nF: 3300 nF
Lead Style: Straight
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Unit Weight: 4.210 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Analog Devices Inc. LM329BZ#PBF
Voltage References 6.9V Prec V Ref
Knowles AP14
Trimmer/Variable Capacitors 125Volts 1.0pF-14pF
Texas Instruments LM7812CT/NOPB
Linear Voltage Regulators 3-Term Pos Regs
Bourns 3352H-1-202LF
Trimmer Resistors - Through Hole 3/8"round 2Kohms 0.5watt 20%
onsemi MMBT2222ATT3G
Bipolar Transistors - BJT SS SC75 GP XSTR NPN 75V
Texas Instruments LP3856ES-5.0/NOPB
LDO Voltage Regulators 3-A, 7V, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Grayhill 46-150 BLK-E
Pushbutton Switches SPDT,BBM,SEAL
Vishay 109D226X9075C2
Tantalum Capacitors - Wet 75volt 22uF 10% Extended Rating
Ohmite OD473KE
Carbon Composition Resistors 1/4 WATT CARBON COMP RESIST.10%