595D475X0016A2T

Vishay / Sprague
74-595D475X0016A2T

595D475X0016A2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 4.7uF 16volts 20% A case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,365

Stock:

3,365 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.22 $3.22
$2.21 $22.10
$1.92 $192.00
$1.44 $720.00
$1.27 $1,270.00
Full Reel (Order in multiples of 2000)
$1.12 $2,240.00
$1.08 $10,800.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
595D
4.7 uF
16 VDC
20 %
2.9 Ohms
1407
3718
A Case
2.2 mm
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Vishay / Sprague
Capacitance - nF: 4700 nF
Dissipation Factor DF: 6
Leakage Current: 800 nA
Length: 3.7 mm
Moisture Sensitive: Yes
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Conformal Coated
Width: 1.8 mm
Part # Aliases: 595D475X0016A2W
Unit Weight: 20 mg
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

595D Solid Tantalum Max CV Chip Capacitors

The Vishay / Sprague 595D Solid Tantalum Maximum CV Chip Capacitors are part of Vishay's TANTAMOUNT product line. The 595D series is conformal coated and features a large capacitance rating range (1 µF to 1500 µF) and a voltage rating of 4 WVDC to 50 WVDC. The Vishay / Sprague 595D Solid Tantalum Maximum CV Chip Capacitors feature Tin (2) standard terminations and are RoHS compliant to directive 2002/95/EC.

Conformal Coated Capacitors

Vishay/Sprague's Conformal Coated Capacitors, Series 592D, 594D, and 595D, are TANTAMOUNT® Solid Tantalum Chip Capacitors that offer large capacitance ranges, low ESR, and maximum CV. The surface mountable 592D, 594D, and 595D Series Conformal Coated Capacitors from Vishay/Sprague offer operating temperature range -55ºC to +85ºC (to +125ºC with voltage derating), 100% tin termination, compliance to RoHS Directive 2002/95/EC, standard capacitance tolerance ±10% and ±20%, and voltage rating 4 VDC to 50 VDC.

595D TANTAMOUNT® Capacitors

Vishay / Sprague 595D TANTAMOUNT® Capacitors are conformal coated, solid tantalum chip capacitors that offer large capacitance rating range and maximum CV. The surface mountable 595D TANTAMOUNT Capacitors feature a capacitance range of 0.1µF to 1500µF, capacitance tolerance of ±10% and ±20% as standard, and are RoHS Compliant.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Lumileds L1I0-A930150020000
Infrared Emitters - High Power Infrared LED, 930 nm LUXEON IR Automotive
TDK VLS6045EX-330M-H
Power Inductors - SMD 33uH 20% 0.24ohm 6x6.3x4.5mm AEC-Q200
Bourns SRP1038AA-220M
Power Inductors - SMD Ind,11x10x3.8mm,22uH+/-20%,5A,Shd,SMD
TE Connectivity 5-1462037-3
Low Signal Relays - PCB IM41TS=IM RELAY100MW 3V BIS
Analog Devices Inc. MAX1605EUT+T
Switching Voltage Regulators 30V Internal Switch LCD Bias Supply
Vishay SSA34HE3_A/I
Schottky Diodes & Rectifiers 40 Volt 3.0 Amp 75 AMP IFSM
Microchip MCP2551-I/SN
CAN Interface IC Hi Spd CAN Transceiv
Vishay 597D476X9050Z2T
Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z case Conformal
Monolithic Power Systems (MPS) MP9486AGN-Z
Switching Voltage Regulators 100V Input, 3.5A, Sw itching Current Lim
Apem 3FTH9
Tactile Switches Switch Surf. Ag/ High Temp.Tape