595D336X0025D2T

Vishay / Sprague
74-595D336X0025D2T

595D336X0025D2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 33uF 25volts 20% D case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:

400 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.40 $7.40
$6.66 $66.60
$5.77 $288.50
$5.04 $504.00
Full Reel (Order in multiples of 500)
$3.83 $1,915.00
$3.74 $3,740.00
$3.72 $7,440.00
$3.70 $18,500.00
10,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
595D
33 uF
25 VDC
20 %
270 mOhms
3017
7543
D Case
6.4 mm
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 8.3 uA
Length: 7.5 mm
Moisture Sensitive: Yes
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Ripple Current: 750 uA
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Conformal Coated
Width: 4.3 mm
Unit Weight: 670 mg
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

595D TANTAMOUNT® Capacitors

Vishay / Sprague 595D TANTAMOUNT® Capacitors are conformal coated, solid tantalum chip capacitors that offer large capacitance rating range and maximum CV. The surface mountable 595D TANTAMOUNT Capacitors feature a capacitance range of 0.1µF to 1500µF, capacitance tolerance of ±10% and ±20% as standard, and are RoHS Compliant.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Conformal Coated Capacitors

Vishay/Sprague's Conformal Coated Capacitors, Series 592D, 594D, and 595D, are TANTAMOUNT® Solid Tantalum Chip Capacitors that offer large capacitance ranges, low ESR, and maximum CV. The surface mountable 592D, 594D, and 595D Series Conformal Coated Capacitors from Vishay/Sprague offer operating temperature range -55ºC to +85ºC (to +125ºC with voltage derating), 100% tin termination, compliance to RoHS Directive 2002/95/EC, standard capacitance tolerance ±10% and ±20%, and voltage rating 4 VDC to 50 VDC.

595D Solid Tantalum Max CV Chip Capacitors

The Vishay / Sprague 595D Solid Tantalum Maximum CV Chip Capacitors are part of Vishay's TANTAMOUNT product line. The 595D series is conformal coated and features a large capacitance rating range (1 µF to 1500 µF) and a voltage rating of 4 WVDC to 50 WVDC. The Vishay / Sprague 595D Solid Tantalum Maximum CV Chip Capacitors feature Tin (2) standard terminations and are RoHS compliant to directive 2002/95/EC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
TE Connectivity 1-770166-0
Pin & Socket Connectors HEADER 2 POS TIN IN LINE
onsemi FXLP34P5X
Buffers & Line Drivers 1-Bit Translator Unidirectional
Switchcraft 7281-6SG-300
Standard Circular Connector MINI-CON PAN MT #20 PC TAIL
Hirose Electric DF3A-4P-2DSA
Headers & Wire Housings 2MM V PCB HEADER 4POS THRU-HOLE TIN
Vishay CRCW1206221RFKEA
Thick Film Resistors - SMD 1/4watt 221ohms 1%
Vishay CRCW12061M62FKEA
Thick Film Resistors - SMD 1/4watt 1.62Mohms 1%
Amphenol 69190-203HLF
Headers & Wire Housings B/S II SR REF
Vishay CW02B3R000JE12
Wirewound Resistors - Through Hole 3watts 3ohms 5% Rated to 3.75watts
Texas Instruments TLC352ID
Analog Comparators Dual Differential
Vishay CRCW1206232KFKEA
Thick Film Resistors - SMD 1/4watt 232Kohms 1%