595D106X9016A2T

Vishay / Sprague
74-595D106X9016A2T

595D106X9016A2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10uF 16volts 10% A case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,698

Stock:

5,698 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.37 $3.37
$2.31 $23.10
$2.01 $201.00
$1.50 $750.00
$1.33 $1,330.00
Full Reel (Order in multiples of 2000)
$1.09 $2,180.00
$1.08 $10,800.00
24,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
595D
10 uF
16 VDC
10 %
2.5 Ohms
1407
3718
A Case
2.2 mm
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 1.6 uA
Length: 3.7 mm
Moisture Sensitive: Yes
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Conformal Coated
Width: 1.8 mm
Unit Weight: 20 mg
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

595D Solid Tantalum Max CV Chip Capacitors

The Vishay / Sprague 595D Solid Tantalum Maximum CV Chip Capacitors are part of Vishay's TANTAMOUNT product line. The 595D series is conformal coated and features a large capacitance rating range (1 µF to 1500 µF) and a voltage rating of 4 WVDC to 50 WVDC. The Vishay / Sprague 595D Solid Tantalum Maximum CV Chip Capacitors feature Tin (2) standard terminations and are RoHS compliant to directive 2002/95/EC.

Conformal Coated Capacitors

Vishay/Sprague's Conformal Coated Capacitors, Series 592D, 594D, and 595D, are TANTAMOUNT® Solid Tantalum Chip Capacitors that offer large capacitance ranges, low ESR, and maximum CV. The surface mountable 592D, 594D, and 595D Series Conformal Coated Capacitors from Vishay/Sprague offer operating temperature range -55ºC to +85ºC (to +125ºC with voltage derating), 100% tin termination, compliance to RoHS Directive 2002/95/EC, standard capacitance tolerance ±10% and ±20%, and voltage rating 4 VDC to 50 VDC.

595D TANTAMOUNT® Capacitors

Vishay / Sprague 595D TANTAMOUNT® Capacitors are conformal coated, solid tantalum chip capacitors that offer large capacitance rating range and maximum CV. The surface mountable 595D TANTAMOUNT Capacitors feature a capacitance range of 0.1µF to 1500µF, capacitance tolerance of ±10% and ±20% as standard, and are RoHS Compliant.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Global Connector Technology (GCT) USB1100-30-A
USB Connectors USB3.0 A Dual Skt, Thru Hole, R/A, 30u", W/shell stake, T&R
CUI Devices UJ32-C-H-G-SMT-TR
USB Connectors Type C USB 3.2 Gen 2x2 20 Gbps 20 Vac 5 A Horizontal Gold Flash Surface Mount
Analog Devices Inc. ADR421BRZ
Voltage References 2.500 Voltage Reference
Murata GCM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 0805 X7R AEC-Q200
Semtech LCDA15C-6.TBT
ESD Suppressors / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V
Rosenberger 32K10K-400L5
RF Connectors / Coaxial Connectors SMA Straight Jack PCB
Texas Instruments OPA735AIDBVR
Operational Amplifiers - Op Amps 0.05uV/dgC Sngl-Sply CMOS 0-Drift Ser
TE Connectivity SMW51R0JT
Wirewound Resistors - SMD SMW5 1R0 5%
Diodes Incorporated B3L30LP-7
Schottky Diodes & Rectifiers 3.0A 30V
Vishay 595D107X9010B2T
Tantalum Capacitors - Solid SMD 100uF 10volts 10% B case Conformal