594D156X9010B2T

Vishay / Sprague
74-594D156X9010B2T

594D156X9010B2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 15uF 10volts 10% B case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

13 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.64 $3,280.00
$1.62 $6,480.00
$1.59 $15,900.00
24,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
594D
15 uF
10 VDC
10 %
1611
4028
B Case
1.9 mm
- 55 C
+ 85 C
Reel
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 1.5 uA
Length: 4 mm
Moisture Sensitive: Yes
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 410 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: TANTAMOUNT
Type: Conformal Coated
Width: 2.8 mm
Unit Weight: 867 mg
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

594D TANTAMOUNT® Capacitors

Vishay / Sprague 594D Series TANTAMOUNT® Capacitors are conformal coated, solid tantalum chip capacitors that offer low ESR and maximum CV. The surface mountable 594D Series TANTAMOUNT capacitors also feature large capacitance range of 1.0µF to 1500µF, standard capacitance tolerances of ±10% and ±20%, and are RoHS Compliant.

594D Solid Tantalum Chip Capacitors

The Vishay / Sprague 594D Solid Tantalum Maximum CV, Low ESR Chip Capacitors are part of Vishay's TANTAMOUNT® product line. The 594D series features the large capacitance rating rate of 1.0 µf to 1500 µF and a voltage rating of 4 WVDC to 50 WVDC. With Tin (2) standard terminations, the 594D series is RoHS compliant to directive 2002/95/EC. The Vishay / Sprague 594D Solid Tantalum Maximum CV, Low ESR Chip Capacitors are available in 8mm or 12mm tape and reel packaging available per EIA 481-1 and reeling per IEC286-3.7" (178mm) standard. 13" (330mm) available.

Conformal Coated Capacitors

Vishay/Sprague's Conformal Coated Capacitors, Series 592D, 594D, and 595D, are TANTAMOUNT® Solid Tantalum Chip Capacitors that offer large capacitance ranges, low ESR, and maximum CV. The surface mountable 592D, 594D, and 595D Series Conformal Coated Capacitors from Vishay/Sprague offer operating temperature range -55ºC to +85ºC (to +125ºC with voltage derating), 100% tin termination, compliance to RoHS Directive 2002/95/EC, standard capacitance tolerance ±10% and ±20%, and voltage rating 4 VDC to 50 VDC.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.