594D107X9016D2T

Vishay / Sprague
74-594D107X9016D2T

594D107X9016D2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,662

Stock:

1,662 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.26 $8.26
$6.70 $67.00
$5.64 $282.00
$5.25 $525.00
Full Reel (Order in multiples of 500)
$3.74 $1,870.00
$3.55 $3,550.00
$3.44 $6,880.00
$3.42 $17,100.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
594D
100 uF
16 VDC
10 %
75 mOhms
3017
7543
D Case
2.8 mm
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 8
Leakage Current: 16 uA
Length: 7.5 mm
Moisture Sensitive: Yes
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 1.41 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: TANTAMOUNT
Type: Conformal Coated
Width: 4.3 mm
Part # Aliases: 594D107X9016D2W
Unit Weight: 670 mg
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

594D TANTAMOUNT® Capacitors

Vishay / Sprague 594D Series TANTAMOUNT® Capacitors are conformal coated, solid tantalum chip capacitors that offer low ESR and maximum CV. The surface mountable 594D Series TANTAMOUNT capacitors also feature large capacitance range of 1.0µF to 1500µF, standard capacitance tolerances of ±10% and ±20%, and are RoHS Compliant.

594D Solid Tantalum Chip Capacitors

The Vishay / Sprague 594D Solid Tantalum Maximum CV, Low ESR Chip Capacitors are part of Vishay's TANTAMOUNT® product line. The 594D series features the large capacitance rating rate of 1.0 µf to 1500 µF and a voltage rating of 4 WVDC to 50 WVDC. With Tin (2) standard terminations, the 594D series is RoHS compliant to directive 2002/95/EC. The Vishay / Sprague 594D Solid Tantalum Maximum CV, Low ESR Chip Capacitors are available in 8mm or 12mm tape and reel packaging available per EIA 481-1 and reeling per IEC286-3.7" (178mm) standard. 13" (330mm) available.

Conformal Coated Capacitors

Vishay/Sprague's Conformal Coated Capacitors, Series 592D, 594D, and 595D, are TANTAMOUNT® Solid Tantalum Chip Capacitors that offer large capacitance ranges, low ESR, and maximum CV. The surface mountable 592D, 594D, and 595D Series Conformal Coated Capacitors from Vishay/Sprague offer operating temperature range -55ºC to +85ºC (to +125ºC with voltage derating), 100% tin termination, compliance to RoHS Directive 2002/95/EC, standard capacitance tolerance ±10% and ±20%, and voltage rating 4 VDC to 50 VDC.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay BZX884B5V1L-G3-08
ZENER DIODE DFN1006-2A
Wurth Elektronik 82551500
WE-VS SMD 1206 240pF 100A 65VDC
Wurth Elektronik 742792662
WE-CBF 0603 120MHz 1000Ohm 600mA AEC-Q200
Molex 53261-0371
1.25MM HDR 3 CKT Right-Angle
Analog Devices Inc. MAX6816EUS+T
+/-15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers
Murata GRM188R61C106MA73D
10 uF 16 VDC 20% 0603 X5R
Murata GRM32EC72A106KE05L
10 uF 100 VDC 10% 1210 X7S
Alps Alpine SKRPABE010
4.2x3.2x2.5mm 160gf
Keystone Electronics 5016
TEST POINT SMD
Molex 53261-0871
1.25MM HDR 8 CKT Right-Angle