53D132G050GJ6

Vishay / Sprague
75-53D50V1300

53D132G050GJ6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 50volts 1300uF -10% +75%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:

62 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$31.14 $31.14
$29.57 $295.70
$28.03 $700.75
$24.91 $1,245.50
$22.69 $2,495.90
$22.15 $4,873.00
$21.76 $11,968.00
1,100 Quote
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
1300 uF
50 VDC
- 10 %, + 75 %
- 40 C
+ 85 C
19.3 mm
41.7 mm
1000 Hour
53D
Tray
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Unit Weight: 19 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL214658122E3
Aluminium Electrolytic Capacitors - Radial Leaded 63V 1200uF 20% AEC-Q200
Texas Instruments OPA4990IDR
Operational Amplifiers - Op Amps Quad 1-MHz, 40-V rail-to-rail input/output, low-offset-voltage, low-power op amp 14-SOIC -40 to 125
Vishay MAL212618102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 63V 18x38
Infineon BTS712N1
Power Switch ICs - Power Distribution SMART 4-CH HI-SIDE PWR SWITCH
KEMET C410C104M5U5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%
KYOCERA AVX TAP685K035GSB
Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2.5 Ohm
Vishay TE1209-E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 50UF AXIAL ALUM
KEMET T351A274K050AT7301
Tantalum Capacitors - Solid Leaded 50volts .27uF 10%
Vishay IRF9610PBF
MOSFET 200V P-CH HEXFET MOSFET
Nichicon UCY2H100MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 500 Volts 20% AEC-Q200