511D476M025AA4D

Vishay / Sprague
75-511D476M025AA4D

511D476M025AA4D

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5
Can Dispatch Immediately

On Order:

940
Expected 28-Nov-23

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.76 $8.76
$7.89 $78.90
$6.84 $342.00
$5.97 $597.00
$4.91 $1,227.50
$4.89 $2,298.30
$4.76 $4,474.40
$4.72 $13,310.40
5,170 Quote
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: N
General Purpose Electrolytic Capacitors
Radial
47 uF
25 VDC
+ 105 C
6 mm
2.5 mm
11 mm
1000 Hour
20 %
127 mA
- 40 C
Straight
2.95 Ohms
511D
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 470
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
CUI Devices AMT13A2Q-V
KIT, AMT13A2Q-V Incremental Encoder, Differential Quadrature, A/B, Radial
Nexperia PESD2CANFD36LT-QR
PESD2CANFD36LT-Q/SOT23/TO-236A
Omron PYFZ-14
CONNECTOR SOCKET
onsemi NCV8730ASNADJT1G
LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG ADJ, TSOP5
Vishay MAL213668101E3
100uF 63V 20% 10 x 16
Texas Instruments OPA2991IDDFR
40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-SOT-23-THIN -40 to 125
MEAN WELL RSD-500B-24
16.8-33.6Vin 24V 420W 17.5A
ISSI IS25LP064D-JLLE-TR
64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, T&R
Vishay MAL214651222E3
2200uF 20% 50volts
Murata RDEC72A225K3M1H03A