511D107M016BB4D

Vishay / Sprague
75-511D107M016BB4D

511D107M016BB4D

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 16volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:

72 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.19 $9.19
$8.28 $82.80
$7.16 $358.00
$6.29 $629.00
$5.15 $1,287.50
$5.13 $2,282.85
$4.91 $4,369.90
$4.87 $13,002.90
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Radial
100 uF
16 VDC
+ 105 C
8 mm
3.5 mm
12 mm
1000 Hour
20 %
- 40 C
Straight
511D
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 445
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL213631101E3
100uF 50V 20% 10 x 12
Vishay MAL215055102E3
16V 1000uF 20% AEC-Q200
Vishay MAL215262479E3
200V 47uF 20% AEC-Q200
Vishay MAL212634471E3
470uF 10V 6,5x18
Neutrik NC3MXX-B
3P MALE CABLE CONN BLACK HOUSING
Neutrik NP3X-B
3P 1/4"PLUG BLK SHEL GOLD CONTACTS
Vishay MAL202115222E3
2200uF 16V 20% Axial
Vishay 511D107M025BB4D
100uF 25volts 20%
Vishay 672D476F025CC5D
RADIAL MINI ALUMINUM
Vishay 517D106M050JA6AE3
10uF 50volts 20%