510DX567M063EN5D

Vishay / Sprague
75-510DX567M063EN5D

510DX567M063EN5D

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 560uF 63volts 20% 125 degree
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
28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 380   Multiples: 190

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$13.97 $5,308.60
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: N
High Temp Electrolytic Capacitors
Radial
560 uF
63 VDC
+ 125 C
16 mm
7.5 mm
32 mm
2000 Hour
20 %
- 40 C
510DX
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 190
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.