510DX107M025CC2D

Vishay / Sprague
75-510DX107M025CC2D

510DX107M025CC2D

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25volts 20% 125 degree

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:

151 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.60 $9.60
$8.63 $86.30
$7.48 $374.00
$6.53 $653.00
$5.60 $1,400.00
$5.51 $2,369.30
$5.28 $4,540.80
$5.13 $13,235.40
5,160 Quote
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 125 C
10 mm
5 mm
13 mm
2000 Hour
20 %
- 40 C
Straight
510DX
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 430
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KEMET R76MI31005050J
400V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
onsemi 1N5245BTR
15V 0.5W Zener
Vishay CCF072K70JKE36
1/4watt 2.7Kohms 5% Rated to 1/2watt
Vishay CCF073K30GKE36
1/4watt 3.3Kohms 2% Rated to 1/2watt
Vishay CCF07100RJKE36
1/4watt 100ohms 5% Rated to 1/2watt
Vishay CCF0710R0GKE36
1/4watt 10ohms 2% Rated to 1/2watt
Vishay CCF07150RJKE36
1/4watt 150ohms 5% Rated to 1/2watt
Vishay CCF0722K0JKE36
1/4watt 22Kohms 5% Rated to 1/2watt
Amphenol TC0303620000G
500 TB WIR PRO 180D