500D337M050EF2A

Vishay / Sprague
75-500D337M050EF2A

500D337M050EF2A

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 330uF 50volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:

66
Can Dispatch Immediately

On Order:

760
Expected 03-May-24

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$12.11 $12.11
$10.73 $107.30
$9.62 $481.00
$8.80 $880.00
$7.63 $1,907.50
$6.18 $2,348.40
$5.60 $6,384.00
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
330 uF
50 VDC
20 %
- 40 C
+ 85 C
11 mm
32 mm
2000 Hour
500D
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 380
Subcategory: Capacitors
Unit Weight: 6.122 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL204225109E3
350V 10uF - 10%, + 50%
Vishay MAL204213479E3
47UF 250V
Panasonic EEE-FN1E471UV
25VDC 470uF 20% AEC-Q200 Anti-Vib
Panasonic EEE-FKA221XAL
10VDC 220uF 20% 6x8mm AEC-Q200
Panasonic EEE-FN1C221XP
16VDC 220uF 20% 280mA AEC-Q200
Omron G6C-1117P-US DC12
10A SPST 12VDC SPST 12VDC
Omron MY3-02-DC24
RELAY
Panasonic ECE-A1HKA220
22UF 50V MINI ALUM ELECT (KA)
Panasonic EEU-FK1V271L
270UF 35V
Panasonic EEU-FR1E471Y
25VDC 470uF 8x15mm LS3.5mm