500D226M025BA2A

Vishay / Sprague
75-500D226M025BA2A

500D226M025BA2A

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 25volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 848

Stock:

848 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.18 $7.18
$6.47 $64.70
$5.62 $281.00
$4.89 $489.00
$4.58 $1,145.00
$4.04 $2,302.80
$3.72 $4,240.80
$3.65 $10,402.50
$3.59 $18,416.70
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
22 uF
25 VDC
20 %
- 40 C
+ 85 C
6.3 mm
13 mm
2000 Hour
500D
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 570
Subcategory: Capacitors
Unit Weight: 7.152 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL204217339E3
450V 33uF -10%, + 50%
Vishay MAL204217229E3
22uF 450V
Vishay MAL203036229E3
22uF 25V
TDK B40600B7108M001
35VDC 1000uF 20% Axial Lead
Vishay MAL202138479E3
47uF 63V 20% Axial
Vishay TVA1312-E3
250uF 50volts
Cornell Dubilier 474TTA100M
0.47uF 100V 20%
Cornell Dubilier 226TTA035MSD
22uF 35V 20%
TE Connectivity SQPR51K0J
SQP5 1K0 5% MTL FLM
Vishay 30D108M035EH2A
1000uF 35volts 20% 11x38mm