39D756G075EJ6

Vishay / Sprague
75-39D756G075EJ6

39D756G075EJ6

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 75uF 75volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 202   Multiples: 101

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$24.46 $4,940.92
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: N
General Purpose Electrolytic Capacitors
Axial
75 uF
75 VDC
- 10 %, + 75 %
- 20 C
+ 85 C
13 mm
41.7 mm
500 Hour
39D
Brand: Vishay / Sprague
Dissipation Factor DF: 0.3
Lead Style: Straight
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 101
Subcategory: Capacitors
Tradename: Powerlytic
Type: Aluminum Capacitors +85 C, Powerlytic Electrolytics

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.