30D107M025CC2A

Vishay / Sprague
75-30D107M025CC2A

30D107M025CC2A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 25volts 20% 8x20.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3
Can Dispatch Immediately

On Order:

1,100
Expected 11-Apr-24

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.53 $7.53
$6.79 $67.90
$5.88 $294.00
$5.13 $513.00
$4.80 $1,200.00
$4.05 $2,227.50
$3.89 $4,279.00
$3.83 $10,532.50
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
100 uF
25 VDC
20 %
- 40 C
+ 105 C
8 mm
20.5 mm
2000 Hour
30D
Bulk
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 550
Subcategory: Capacitors
Unit Weight: 14.305 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Nexperia HPZR-C7V0X
Zener Diodes HPZR-C7V0/SOD123W/SOD2
Wurth Elektronik 742792161
Ferrite Beads WE-CBF 1000Ohm 350mA 0.5Ohms
Vishay MAL204213229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22UF 250V
Vishay CRCW20103R30FKEF
Thick Film Resistors - SMD 3.3 OHM 1% 3/4W
Nexperia BZX38450-C3V0-QF
Zener Diodes BZX38450-C3V0-Q/SOD323/SOD2
Mini-Circuits GALI-84+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits MAR-8ASM+
RF Amplifier ML AMPL / SURF MT / RoHS
Vishay TE1302.1-E3
Aluminium Electrolytic Capacitors - Axial Leaded 4uF 50V +75% -10%
Vishay 500D476M150EH2
Aluminium Electrolytic Capacitors - Axial Leaded 47uF 150volts 20%
Vishay 500D106M150DC2
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 150volts 20%