299D225X9025AB6

Vishay / Sprague
74-299D225X9025AB6

299D225X9025AB6

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 2.2uF 25volts 10% A case Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 773

Stock:

773 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$1.63 $16.30
$1.22 $122.00
$0.923 $461.50
$0.777 $777.00
$0.748 $1,496.00
$0.718 $7,180.00
$0.712 $17,800.00
50,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
299D
Radial
2.2 uF
25 VDC
10 %
- 55 C
+ 125 C
4.75 mm
2.54 mm
Dipped
Brand: Vishay / Sprague
Capacitance - nF: 2200 nF
Height: 9.14 mm
Leakage Current: 500 nA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: Tantalex
Width: 7.1 mm
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Neutrik NYS2162H
RCA Phono Connectors Rean Jack 1/4" 2 Pole HT
Murata RDER72J224K5B1H03B
Multilayer Ceramic Capacitors MLCC - Leaded
Vishay S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay 561R1DF0T22
Ceramic Disc Capacitors .25LS 220PF 1KVDC 10%
Bourns PDB181-E420K-103A2
Potentiometers PANEL CONTROL 17MM-ST-CARBON
Vishay S100K33SL0R63K7R
Ceramic Disc Capacitors 10pF 3000V 10% SL0 7.5mm LS
Vishay 199D106X9025CYV1E3
Tantalum Capacitors - Solid Leaded 10uF 10% 25volts C Case, Radial
MG Chemicals 8241-475ML
Chemicals 70/30 ISOPROPYL ALCOHOL 475ml (16 fl oz)
Bourns 3006P-1-103
Trimmer Resistors - Through Hole 10K 3/4" 10% Sealed Multi Turn