199D685X0035D1V1

Vishay / Sprague
74-199D685X0035D1V1

199D685X0035D1V1

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 6.8uF 35volts 20% D case Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:

425 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.52 $3.52
$2.42 $24.20
$2.08 $208.00
$1.47 $735.00
$1.36 $1,360.00
$1.25 $3,125.00
25,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
199D
Radial
6.8 uF
35 VDC
20 %
-
- 55 C
+ 125 C
6 mm
10.16 mm
2.54 mm
Dipped
Brand: Vishay / Sprague
Capacitance - nF: 6800 nF
Dissipation Factor DF: 0.06
Leakage Current: 2.3 uA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: TANTALEX
Unit Weight: 642 mg
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Keystone Electronics 5002
Test Plugs & Test Jacks TEST POINT WHITE .040
TE Connectivity 282087-1
Automotive Connectors HSG PLG 1X03C F/H
onsemi 1N4751ATR
Zener Diodes 30V 1W ZENER 5%
TE Connectivity 5535512-2
Headers & Wire Housings 112 MODII HORZ DR CE EESS .100
KYOCERA AVX TAP157M016CRS
Tantalum Capacitors - Solid Leaded 16V 150uF 20% ESR=600 mOhm
Vishay 293D685X9035D2TE3
Tantalum Capacitors - Solid SMD 6.8uF 35volts 10% D case Molded
onsemi MMBT6427LT1G
Darlington Transistors 500mA 40V NPN
Samtec TSW-104-07-G-S
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
Keystone Electronics 5010
Test Plugs & Test Jacks RED TEST POINT
Keystone Electronics 5011
Test Plugs & Test Jacks BLACK TEST POINT