199D475X9010A1V1

Vishay / Sprague
75-199D475X9010A1V1

199D475X9010A1V1

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 4.7uF 10volts 10% A case 0.1 LS Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 672

Stock:

672 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.01 $20.10
$1.51 $151.00
$1.14 $570.00
$1.01 $1,010.00
$0.941 $1,882.00
$0.856 $8,560.00
$0.839 $20,975.00
50,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
199D
Radial
4.7 uF
10 VDC
10 %
- 55 C
+ 125 C
4.4 mm
7.11 mm
Dipped
Brand: Vishay / Sprague
Capacitance - nF: 4700 nF
Dissipation Factor DF: 6
Height: 8.64 mm
Leakage Current: 500 nA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: TANTALEX
Unit Weight: 551.200 mg
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL204216229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 400V 85 C 15000h
Vishay CMF2027K000GKEA
Metal Film Resistors - Through Hole CMF-20 27K 2% T-1 EA e3
Vishay MAL211839478E3
Aluminium Electrolytic Capacitors - Axial Leaded 100V 4.7uF 20% AEC-Q200
Amphenol PT10RV10-103A2020-PM-S
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
Vishay MBE04140C2205FC100
Metal Film Resistors - Through Hole 1W 22Mohm 1%
YAGEO CFR2WSJT-52-150R
Carbon Film Resistors - Through Hole
Molex 26-64-4030
Headers & Wire Housings VERT FRICTION LK 3P press-fit pegs
Bourns 3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% SQ W/Standoff Sealed
Texas Instruments LM7812CT/NOPB
Linear Voltage Regulators 3-Term Pos Regs
Vishay PR01000101803JR500
Metal Film Resistors - Through Hole 1watt 180Kohms 5%