199D475X0020B1V1

Vishay / Sprague
74-199D475X0020B1V1

199D475X0020B1V1

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 4.7uF 20volts 20% B case Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 851

Stock:

851 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.81 $2.81
$2.23 $22.30
$1.66 $166.00
$1.26 $630.00
$1.06 $1,060.00
$1.03 $2,060.00
$0.941 $9,410.00
25,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
199D
Radial
4.7 uF
20 VDC
20 %
-
- 55 C
+ 125 C
5 mm
7.62 mm
2.54 mm
Dipped
Brand: Vishay / Sprague
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.06
Leakage Current: 1 uA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: TANTALEX
Unit Weight: 334 mg
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Infineon 1ED3122MU12HXUMA1
Gate Drivers ISOLATED DRIVER
E-Switch 1DWHT
Switch Bezels / Switch Caps 9 X 5MM SQ CAP WHT
Central Semiconductor 2N3391A PBFREE
Bipolar Transistors - BJT NPN 25V 500mA BULK HFE/500
Panasonic ECQ-E6474KF
Film Capacitors 630VDC 0.47uF 10% MPET L/S=22.5mm
Vishay MAL211890536E3
Aluminium Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial
Bourns PTR902-2015F-A203
Potentiometers 20K AUDIO
Panasonic ECQ-E6103JFB
Film Capacitors 630VDC 0.01uF 5% MPET L/S=10mm
Vishay 173D225X9020VWE3
Tantalum Capacitors - Solid Leaded 2.2uF 20volts 10% V case Axial
Vishay 199D686X9025F6V1E3
Tantalum Capacitors - Solid Leaded 68uF 25volts 10% F case .20 LS Radial
TDK CC45SL3AD270JYGNA
Ceramic Disc Capacitors D: 5.5mm 1kV 27pF SL 5% LS:5mm