199D225X9016A1V1

Vishay / Sprague
74-199D16V2.2

199D225X9016A1V1

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 2.2uF 16volts 10% A case Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:

277 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.75 $17.50
$1.31 $131.00
$0.993 $496.50
$0.856 $856.00
$0.817 $1,634.00
$0.789 $7,890.00
$0.783 $19,575.00
50,000 Quote

RoHS Version

Vishay / Sprague 199D225X9016A1V1E3
Vishay / Sprague
Tantalum Capacitors - Solid Leaded 2.2uF 16volts 10% A case .10 LS Radial
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
199D
Radial
2.2 uF
16 VDC
10 %
-
- 55 C
+ 125 C
4.4 mm
7.11 mm
2.54 mm
Dipped
Brand: Vishay / Sprague
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.06
Leakage Current: 500 nA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: TANTALEX
Unit Weight: 551.200 mg
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
ECS ECS-10-13-1XH
Crystals CRYSTAL 1.0000MHZ 13PF T/H,HC-49UX(H),+/-25ppm,+/-30ppm,13pF,30 Ohm,Fundamental,-10 C 70 C,HC49/U,0.447" L x 0.183" W (11.35mm x 4.65mm),0.530" (13.46mm)
WIMA FKP3C024703F00JI00
Film Capacitors FKP 3 0.047 uF 63 VDC 5x11x13 PCM 10
Murata LR44R
Coin Cell Battery Alkaline Mn high drain 1.55V 11.6mm
WIMA FKP0D014700E00KSSD
Film Capacitors FKP 02 4700 pF 100 VDC 4.6x9x4.6 PCM2.5
TE Connectivity SBCHE7470RJ
Wirewound Resistors - Through Hole SBCHE7 470R 5%
ROHM Semiconductor RFU02VSM8STR
Diodes - General Purpose, Power, Switching 800V Vrm 0.2A Io Recovery Diode
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Pulse HX1188FNL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
Sensata CX240D5
Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,ZC
Amphenol PT10LV10-223A2020-PM-S
Trimmer Resistors - Through Hole POTENTIOMETER PT10