199D225X0035B1V1

Vishay / Sprague
74-199D225X0035B1V1

199D225X0035B1V1

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 2.2uF 35volts 20% B case Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:

992 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.86 $2.86
$1.97 $19.70
$1.70 $170.00
$1.29 $645.00
$1.13 $1,130.00
$1.02 $2,040.00
$0.997 $9,970.00
25,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
199D
Radial
2.2 uF
35 VDC
20 %
-
- 55 C
+ 125 C
5 mm
7.62 mm
2.54 mm
Dipped
Brand: Vishay / Sprague
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.06
Leakage Current: 700 nA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: TANTALEX
Unit Weight: 1.479 g
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KEMET R82EC1100AA50K
100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
Texas Instruments MC1458P
Dual GP
Texas Instruments RC4558P
High Preformance
Texas Instruments UA741CP
GP Op Amp
KYOCERA AVX TAP105M035SCS
35V 1uF 20% ESR=8 Ohm
Texas Instruments UA78L10ACLP
10.0V 100mA.
KYOCERA AVX AR155C393K4R
50 VDC .039uF X7R 10% 2.54 mm AEC-Q200
WIMA FKP2J011001D00KI00
1000 pF 630 VDC 10%
KOA Speer MF1/4CCT52R1274F
1/4 WATT 1.27M OHM 1%
TDK FG18C0G1H100DNT00
RAD 50V 10pF C0G 0.50pF LS:2.5mm