199D107X9020F6V1

Vishay / Sprague
75-199D107X9020F6V1

199D107X9020F6V1

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 100uF 20volts 10% F case 0.2 LS Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$18.93 $18.93
$16.83 $168.30
$14.73 $736.50
$13.47 $1,347.00
$11.57 $5,785.00
$10.73 $10,730.00
$10.51 $21,020.00
5,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
199D
Radial
100 uF
20 VDC
10 %
- 55 C
+ 125 C
9.6 mm
16.5 mm
5.1 mm
Dipped
Brand: Vishay / Sprague
Height: 19.5 mm
Leakage Current: 7 uA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: TANTALEX
Part # Aliases: 199D107X9020FE2
Unit Weight: 551.200 mg
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Molex 43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Analog Devices Inc. ADM7150ACPZ-5.0-R2
LDO Voltage Regulators 800mA ULN LDO 5.0Vo
TDK-Lambda PFE1000FA-28/T
AC/DC Power Modules 1008W 28V 36A PCB Full Brick
Dialight 557-1412-203F
LED Panel Mount Indicators Red/Green Diff 5V
Bergquist Company GP1500-0.020-02-0816
Thermal Interface Products GAP PAD, Conductive, Unreinforced, 8"x16" Sheet, 0.020" Thickness, TGP1500/1500
Analog Devices Inc. HMC490LP5E
RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz
3M 2242-3/4X15FT
Adhesive Tapes 3M Linerless Electrical Rubber Tape 2242, 3/4 in x 15 ft, 1 in core, Black, 1 roll/carton, 24 rolls/case
Orion Fans G92-16B
Fan Accessories Fan Finger Guard for 92mm Fan, Bright Basic Wire, Black
Texas Instruments TM4C1299NCZADT3
ARM Microcontrollers - MCU Tiva C Series Microcontroller
Panasonic ERJ-L14KF10CU
Current Sense Resistors - SMD 1210 0.1 ohm 1% Curr Sense AEC-Q200