199D107X9010E6V1

Vishay / Sprague
74-199D10V100

199D107X9010E6V1

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 100uF 10volts 10% E case .20 LS Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:

67 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.79 $7.79
$7.03 $70.30
$6.08 $304.00
$6.06 $606.00
$4.35 $2,175.00
$4.04 $4,040.00
$3.96 $7,920.00
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
199D
Radial
100 uF
10 VDC
10 %
-
- 55 C
+ 125 C
8.6 mm
15 mm
5.08 mm
Dipped
Brand: Vishay / Sprague
Dissipation Factor DF: 0.1
Leakage Current: 6 uA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: TANTALEX
Part # Aliases: 199D107X9010EE2
Unit Weight: 551.200 mg
                    
199D SOLID TANTALUM CAPACITORS

Vishay is in the process of changing their part numbering
system for the Vishay Sprague 199D series to a worldwide
part numbering system. The cross-reference is listed
below.

MOUSER P/N OBSOLETE Mfg. P/N NEW Mfg. P/N
74-199D10V10 199D106X9010BA1 199D106X9010B1V1
74-199D10V100 199D107X9010EE2 199D107X9010E6V1
74-199D10V22 199D226X9010CA1 199D226X9010C1V1
74-199D10V220 199D227X9010FE2 199D227X9010F6V1
74-199D10V33 199D336X9010DA1 199D336X9010D1V1
74-199D16V10 199D106X9016CA1 199D106X9016C1V1
74-199D16V100 199D107X9016FE2 199D107X9016F6V1
74-199D16V15 199D156X9016CA1 199D156X9016C1V1
74-199D16V22 199D226X9016DA1 199D226X9016D1V1
74-199D16V3.3 199D335X9016AA1 199D335X9016A1V1
74-199D16V33 199D336X9016DA1 199D336X9016D1V1
74-199D16V47 199D476X9016EE2 199D476X9016E6V1
74-199D16V6.8 199D685X9016BA1 199D685X9016B1V1
74-199D16V68 199D686X9016EE2 199D686X9016E6V1
74-199D20V10 199D106X9020CA1 199D106X9020C1V1
74-199D20V15 199D156X9020DA1 199D156X9020D1V1
74-199D20V2.2 199D225X9020AA1 199D225X9020A1V1
74-199D20V22 199D226X9020DA1 199D226X9020D1V1
74-199D25V1.5 199D155X9025AA1 199D155X9025A1V1
74-199D25V10 199D106X9025CA1 199D106X9025C1V1
74-199D25V15 199D156X9025DA1 199D156X9025D1V1
74-199D25V2.2 199D225X9025AA1 199D225X9025A1V1
74-199D25V22 199D226X9025DA1 199D226X9025D1V1
74-199D25V3.3 199D335X9025BA1 199D335X9025B1V1
74-199D25V33 199D336X9025EE2 199D336X9025E6V1
74-199D25V4.7 199D475X9025BA1 199D475X9025B1V1
74-199D25V6.8 199D685X9025CA1 199D685X9025C1V1
74-199D25V68 199D686X9025FE2 199D686X9025F6V1
74-199D35V0.1 199D104X9035AA1 199D104X9035A1V1
74-199D35V0.15 199D154X9035AA1 199D154X9035A1V1
74-199D35V0.22 199D224X9035AA1 199D224X9035A1V1
74-199D35V0.47 199D474X9035AA1 199D474X9035A1V1
74-199D35V0.68 199D684X9035AA1 199D684X9035A1V1
74-199D35V1.0 199D105X9035AA1 199D105X9035A1V1
74-199D35V1.5 199D155X9035AA1 199D155X9035A1V1
74-199D35V10 199D106X9035DA1 199D106X9035D1V1
74-199D35V15 199D156X9035EE2 199D156X9035E6V1
74-199D35V2.2 199D225X9035BA1 199D225X9035B1V1
74-199D35V22 199D226X9035EE2 199D226X9035E6V1
74-199D35V3.3 199D335X9035BA1 199D335X9035B1V1
74-199D35V33 199D336X9035FE2 199D336X9035F6V1
74-199D35V4.7 199D475X9035CA1 199D475X9035C1V1
74-199D50V0.1 199D104X9050AA1 199D104X9050A1V1
74-199D50V0.22 199D224X9050AA1 199D224X9050A1V1
74-199D50V0.33 199D334X9050AA1 199D334X9050A1V1
74-199D50V1.0 199D105X9050BA1 199D105X9050B1V1
74-199D50V10 199D106X9050FE2 199D106X9050F6V1
74-199D50V2.2 199D225X9050CA1 199D225X9050C1V1
74-199D6.3V10 199D106X96R3BA1 199D106X96R3B1V1
74-199D6.3V100 199D107X96R3DA1 199D107X96R3D1V1
74-199D6.3V33 199D336X96R3CA1 199D336X96R3C1V1
74-199D6.3V47 199D476X96R3DA1 199D476X96R3D1V1
74-199D6.3V68 199D686X96R3DA1 199D686X96R3D1V1



The part has not changed, only the manufacturing part
number.



5-0301-31
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
TRACO Power TEL 15-4812WIN
Isolated DC/DC Converters - Through Hole 15W 18-75Vin 12V 1250mA Compact DIP-16 Metal Case
Vishay MAL214658122E3
Aluminium Electrolytic Capacitors - Radial Leaded 63V 1200uF 20% AEC-Q200
Renesas Electronics ISL12026IBZ-T
Real Time Clock REAL TIME CLK/CLNDR W/EEPROM IN 8LD
RECOM R-78B5.0-1.0
Non-Isolated DC/DC Converters 1A DC/DC REG 6.5-34Vin 5Vout
Samsung Electro-Mechanics CL05A106MQ5NUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X5R 0402
TDK C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 47uF 20% X5R 1.6mm
Analog Devices Inc. MAX1480ACPI+
RS-422/RS-485 Interface IC Complete, Isolated RS-485/RS-422 Data Interface
Microchip RN4871U-V/RM118
Bluetooth Modules - 802.15.1 BT 4.2 BLE Module UnShielded 6x8mm
Microchip PIC24FJ128GA106T-I/PT
16-bit Microcontrollers - MCU 16B 16MIPS 128KB RAM 53 I/O
Littelfuse P6KE7.5CA
ESD Suppressors / TVS Diodes 6.4Vr 600W 53A 5% Bi-Directional