195D685X9035Z2T

Vishay / Sprague
75-195D685X9035Z2T

195D685X9035Z2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 6.8uF 35volts 10% Z case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,119

Stock:

4,119 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.60 $6.60
$4.67 $46.70
$4.09 $409.00
$3.12 $1,560.00
$2.73 $2,730.00
Full Reel (Order in multiples of 1500)
$2.51 $3,765.00
$2.46 $7,380.00
$2.44 $21,960.00
24,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
195D
6.8 uF
35 VDC
10 %
2810
7226
Z Case
2.65 mm
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Vishay / Sprague
Capacitance - nF: 6800 nF
Dissipation Factor DF: 6
Leakage Current: 2.4 uA
Length: 7.24 mm
Moisture Sensitive: Yes
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Tradename: TANTAMOUNT
Type: Conformal Coated
Width: 2.65 mm
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Metcal STTC-144
Soldering Irons CARTRIDGE, CONICAL, BENT, 0.5MM (0.02 IN), 30DEG
Metcal STTC-837
Soldering Irons CARTRIDGE, CHISEL, 1.78MM (0.07 IN), 30DEG
Wolfspeed CGHV40100F
RF JFET Transistors GaN HEMT DC-4.0GHz, 100 Watt
Vishay VJ1111D102KXDAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 1nF 300V C0G 10% HI FREQ
TE Connectivity 8-320383-3
Terminals N/I-RING 02AWG #1/4 M6+
Texas Instruments SN74LS393NSR
Counter ICs Dual 4-Bit Binary Counters
Vishay CRCW040282R5FKED
Thick Film Resistors - SMD 1/16watt 82.5ohms 1%
CTS 219-8LPSTR
DIP Switches/SIP Switches 8 switch sections SPST
Panasonic ERZ-E14A241
Varistors 14mm D type 240volts 10KA 168J 1100pF
Vishay CRCW08051K30FKEAC
Thick Film Resistors - SMD 1/8Watt 1.3Kohms 1% Commercial Use