195D475X9050Z2T

Vishay / Sprague
74-195D50V4.7

195D475X9050Z2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% Z case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:

820 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.60 $6.60
$5.34 $53.40
$4.59 $229.50
$4.17 $417.00
$3.16 $1,580.00
$2.94 $2,940.00
Full Reel (Order in multiples of 1500)
$2.70 $4,050.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
195D
4.7 uF
50 VDC
10 %
2810
7226
Z Case
2.65 mm
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Vishay / Sprague
Capacitance - nF: 4700 nF
Dissipation Factor DF: 6
Leakage Current: 2.4 uA
Length: 7.24 mm
Moisture Sensitive: Yes
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Tradename: TANTAMOUNT
Type: Conformal Coated
Width: 2.65 mm
Unit Weight: 794.611 mg
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Teledyne Relays 712D-12
High Frequency / RF Relays 12V DC-1GHz .15W w/diode
PEM KFS2-M2.5
Mounting Fixings NUT, BROACHING, STAINLESS
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol AEC-Q200
Aavid 4880G
Thermal Interface Products Mounting Kit with Thermalfilm for TO-220
Panasonic ERJ-8ENF1002V
Thick Film Resistors - SMD 1206 10Kohms 1% AEC-Q200
Panasonic ERJ-8ENF4991V
Thick Film Resistors - SMD 1206 4.99Kohms 1% AEC-Q200
Panasonic ERJ-8ENF1001V
Thick Film Resistors - SMD 1206 1Kohms 1% Tol AEC-Q200