195D107X96R3Z2T

Vishay / Sprague
74-195D107X96R3Z2T

195D107X96R3Z2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% Z case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:

190 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 190 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.60 $6.60
$5.36 $53.60
$4.09 $409.00
$3.12 $1,560.00
$2.70 $2,700.00
Full Reel (Order in multiples of 1500)
$2.64 $3,960.00
$2.59 $7,770.00
9,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
195D
100 uF
6.3 VDC
10 %
2810
7226
Z Case
2.65 mm
- 55 C
+ 85 C
Reel
Cut Tape
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 8
Leakage Current: 6 uA
Length: 7.24 mm
Moisture Sensitive: Yes
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Tradename: TANTAMOUNT
Type: Conformal Coated
Width: 2.65 mm
Unit Weight: 466.689 mg
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.