195D106X0025Y2T

Vishay / Sprague
74-195D106X0025Y2T

195D106X0025Y2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10uF 25volts 20% Y case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:

1,500 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.26 $5.26
$3.72 $37.20
$3.26 $326.00
$2.49 $1,245.00
$2.18 $2,180.00
Full Reel (Order in multiples of 1500)
$2.08 $3,120.00
$2.01 $6,030.00
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
195D
10 uF
25 VDC
20 %
2810
7226
Y Case
1.75 mm
- 55 C
+ 85 C
Reel
Cut Tape
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 2.5 uA
Length: 7.24 mm
Moisture Sensitive: Yes
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Tradename: TANTAMOUNT
Type: Conformal Coated
Width: 2.65 mm
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
ROHM Semiconductor SFR10EZPF1500
Panasonic ECW-FD2W225K
450VDC 2.2uF 10% MPP L/S=15mm
Omron G5Q-1A-DC12
Vented SPST-NO 12VDC
Murata LQW18AN18NG1ZD
KOA Speer RK73H1ETTP1022F
0.1watts 10.2Kohms
KOA Speer RK73H1ETTP2553F
0.1watt 255Kohms 1%
Amphenol G821EU210AGM00Y
Board mount - Header Plug - Box Header 2.54mm*2.54mm Pitch Vertical DIP,2x5Pin,Gold Flash,NY6T,TAIL=3.2mm
Panasonic ERJ-U02F1213X
0402 1% 121Kohm Anti-Sulfur AEC-Q200
Fair-Rite 2643540102
43 Round Cable Core Z=89 OHM @100MHz