194D226X9025H7T

Vishay / Sprague
74-194D226X9025H7T

194D226X9025H7T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 22uF 25volts 10% H case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 600   Multiples: 600

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$14.62 $8,772.00
$13.88 $16,656.00
1,800 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: N
194D
22 uF
25 VDC
10 %
H Case
2.79 mm
- 55 C
+ 85 C
Reel
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 5.5 uA
Length: 7.24 mm
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Tradename: TANTAMOUNT
Type: Conformal Coated
Width: 3.81 mm
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.