173D475X9010V

Vishay / Sprague
74-173D475X9010V

173D475X9010V

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 4.7uF 10volts 10% V case Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:

694 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$2.23 $22.30
$1.67 $167.00
$1.26 $630.00
Full Ammo Pack (Order in multiples of 1000)
$1.10 $1,100.00
$1.06 $2,120.00
$1.03 $10,300.00
25,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
173D
Axial
4.7 uF
10 VDC
10 %
- 55 C
+ 125 C
2.79 mm
7.37 mm
Ammo Pack
Molded
Brand: Vishay / Sprague
Capacitance - nF: 4700 nF
Dissipation Factor DF: 4
Leakage Current: 500 nA
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: Tantalex
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Microchip 24AA512-I/ST
EEPROM 128K 16K X 8 1.8V SER EE IND
Microchip MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Nidec CHS-01TA
DIP Switches/SIP Switches smd slide 1 pos., J hook, washable with seal tape, 1/2 pitch
STMicroelectronics NUCLEO-G474RE
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G474RE MCU, supports Arduino & ST morpho
Molex 39-28-9088
Headers & Wire Housings 8 CKT VERT HEADER
Analog Devices Inc. MAX14626ETT+T
Current & Power Monitors & Regulators High Voltage Reverse Input Capable 4-20mA Current Loop Protector
Vishay 293D106X9063E2TE3
Tantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded
Murata GCM31CR71C106KA64K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 1206 X7R AEC-Q200
Microchip PIC18LF2520-I/SO
8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O
Molex 39-29-9244
Headers & Wire Housings 24 CKT VERT HEADER