173D336X9015X

Vishay / Sprague
74-173D15V33

173D336X9015X

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 33uF 15volts 10% X case Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5
Can Dispatch Immediately

On Order:

500
Expected 18-Dec-23

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.51 $6.51
$5.28 $52.80
$4.04 $404.00
Full Ammo Pack (Order in multiples of 500)
$3.07 $1,535.00
$2.68 $2,680.00
$2.59 $6,475.00
$2.49 $12,450.00
10,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
173D
Axial
33 uF
15 VDC
10 %
- 55 C
+ 125 C
4.57 mm
10.67 mm
Ammo Pack
Molded
Brand: Vishay / Sprague
Leakage Current: 4 uA
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: Tantalex
Unit Weight: 28 mg
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Amphenol CAP-WACMSPC1
USB A B Cap Screw with Rubber Lead
Central Semiconductor 2N6027 PBFREE
Prog Uni-Junction
Vishay H11A1
Phototransistor Out
Broadcom Limited HLMP-1301
Red Diffused 635nm 3.4mcd
onsemi 1N4742A
12V 1W ZENER 5%
TE Connectivity 321867
RING TONGUE
KOA Speer CF1/2C100J
10ohms 5%
KOA Speer CF1/4C101J
100ohms 5%
Avery Dennison 08462-0
NYLN ADHESIVE MNT 1"