173D224X9035U

Vishay / Sprague
74-173D224X9035U

173D224X9035U

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 0.22uF 35volts 10% U case Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
$2.06 $20.60
$1.54 $154.00
$1.16 $580.00
Full Ammo Pack (Order in multiples of 1000)
$1.02 $1,020.00
$0.995 $1,990.00
$0.954 $9,540.00
25,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
173D
Axial
0.22 uF
35 VDC
10 %
- 55 C
+ 125 C
2.41 mm
6.6 mm
Ammo Pack
Molded
Brand: Vishay / Sprague
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Dissipation Factor DF: 3
Leakage Current: 500 nA
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: Tantalex
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.