173D106X9010V

Vishay / Sprague
74-173D10V10

173D106X9010V

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10uF 10volts 10% V case Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:

618 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$2.01 $20.10
$1.72 $172.00
$1.42 $710.00
Full Ammo Pack (Order in multiples of 1000)
$1.10 $1,100.00
$1.05 $2,100.00
$1.02 $10,200.00

RoHS Version

Vishay / Sprague 173D106X9010VE3
Vishay / Sprague
Tantalum Capacitors - Solid Leaded 10uF 10volts 10% V case Axial
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
173D
Axial
10 uF
10 VDC
10 %
- 55 C
+ 125 C
2.79 mm
7.37 mm
Ammo Pack
Molded
Brand: Vishay / Sprague
Leakage Current: 800 nA
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: Tantalex
Unit Weight: 390.800 mg
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Rubycon 50RXA2200MEFC18X30
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 2200uF 20% AEC-Q200
Vishay MAL213638479E3
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12
CUI Inc. VOF-450C-27
Switching Power Supplies ac-dc, 450 W, 27 Vdc, single output, open-frame
Vishay MAL203038108E3
Aluminium Electrolytic Capacitors - Axial Leaded 1uF 63V
Nichicon UHW2A101MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 100V
STMicroelectronics ULN2003A
Darlington Transistors Seven NPN Array
Microchip 24AA512-I/ST
EEPROM 128K 16K X 8 1.8V SER EE IND
Microchip MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Texas Instruments NE556N
Timers & Support Products Dual Precision
YAGEO MFR-25FBF52-93K1
Metal Film Resistors - Through Hole 93.1K OHM 1/4W 1%