150D475X9035B2T

Vishay / Sprague
74-150D475X9035B2T

150D475X9035B2T

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 4.7uF 35volts 10% B case Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:

231 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.50 $8.50
$6.86 $68.60
$5.90 $295.00
$5.78 $578.00
$4.58 $2,290.00
Full Reel (Order in multiples of 1000)
$3.68 $3,680.00
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
150D
Axial
4.7 uF
35 VDC
10 %
- 55 C
+ 85 C
4.7 mm
12.04 mm
Reel
Cut Tape
Straight
Hermetically Sealed
Brand: Vishay / Sprague
Capacitance - nF: 4700 nF
Dissipation Factor DF: 4
Lead Diameter: 0.51 mm
Leakage Current: 1 uA
Package/Case: Case B
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: TANTALEX
Unit Weight: 1.530 g
                    
VISHAY/SPRAGUE SERIES 150D RATINGS OBSOLESCENCE

Sprague is discontinuing the raw material (tantalum powder type)
needed for very low fractional capacitance ratings on the 150D
series.

For more information, please contact a Mouser Technical
Sales Representative.



5-0108-19
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Analog Devices Inc. AD767JNZ
Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER
Nexperia PMBT2222A,215
Bipolar Transistors - BJT PMBT2222A/SOT23/TO-236AB
Phoenix Contact 0804109:0001
Terminal Block Tools & Accessories SK 3,81/2,8 FORTL.ZAHLEN 1-10
Analog Devices Inc. AD822ARZ-REEL
Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
Analog Devices Inc. OP27EPZ
Precision Amplifiers LOW-NOISE PRECISION OP AMP
Microchip LAN91C111I-NU
Ethernet ICs Ethernet IC PHY IND TEMP
NorComp 181-044-113R561
D-Sub High Density Connectors 44P M R/A DSUB CON 4-40 SCRWLCK/BRD LCK
HARTING 09061152911
DIN 41612 Connectors 15P 15A MALE R/A
Phoenix Contact 1803714
Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 28-16 AWG Screw
Vishay IRFD120PBF
MOSFET 100V N-CH HEXFET HEXDI