150D105X5035A2B

Vishay / Sprague
74-150D105X5035A2B

150D105X5035A2B

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 1uF 35volts 5% A case Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

46 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.02 $9.02
$8.13 $81.30
$6.14 $307.00
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
150D
Axial
1 uF
35 VDC
5 %
- 55 C
+ 85 C
3.43 mm
7.26 mm
Bulk
Straight
Hermetically Sealed
Brand: Vishay / Sprague
Capacitance - nF: 1000 nF
Dissipation Factor DF: 2
Lead Diameter: 0.51 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: TANTALEX
                    
VISHAY/SPRAGUE SERIES 150D RATINGS OBSOLESCENCE

Sprague is discontinuing the raw material (tantalum powder type)
needed for very low fractional capacitance ratings on the 150D
series.

For more information, please contact a Mouser Technical
Sales Representative.



5-0108-19
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.