TSOP2138

Vishay Semiconductors
782-TSOP2138
TSOP2138

Mfr.:

Description:
Infrared Receivers 4.5-5.5V 38kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,613

Stock:
2,613 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$1.14 $11.40
$1.03 $103.00
$0.918 $459.00
$0.89 $890.00
$0.888 $1,918.08
$0.785 $3,391.20
$0.758 $8,186.40
$0.749 $19,414.08

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
Through Hole
38 kHz
45 m
45 deg
45 deg
100 mV
5 mA
2.5 V to 5.5 V
700 uA
10 mW
- 25 C
+ 85 C
Side Looker
Tube
Brand: Vishay Semiconductors
Data Transmission Rate: 4000 bits/s
Height: 6.95 mm
Length: 6 mm
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 2160
Subcategory: Infrared Data Communications
Width: 5.6 mm
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

Technical Resources

CNHTS:
8543709990
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. These Vishay IR modules are ideal for set-top box applications. The devices are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package contains an IR filter.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.