TDSL5160

Vishay Semiconductors
78-TDSL5160

TDSL5160

Mfr.:

Description:
LED Displays & Accessories Red common cathode 13mm 7-seg display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,090

Stock:

1,090 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.43 $4.43
$3.17 $31.70
$3.15 $315.00
$2.05 $820.00
$1.87 $2,244.00
$1.78 $9,256.00
$1.72 $17,200.00

Product Attribute Attribute Value
Vishay
Product Category: LED Displays & Accessories
RoHS:  
7-Segment Displays
7 Segment
1 Digit
13 mm
Red
Common Cathode
400 ucd
15 mA
1.8 V
+ 85 C
- 40 C
Through Hole
TDSL
Brand: Vishay Semiconductors
Product Type: LED Displays
Factory Pack Quantity: 400
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Low Current
Unit Weight: 3.617 g