SMM02040C2269FB300

Vishay / Draloric
71-SMM0204-F-22.6

SMM02040C2269FB300

Mfr.:

Description:
MELF Resistors 1/4watt 22.6ohms 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,385

Stock:

1,385 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.463 $0.46
$0.377 $3.77
$0.274 $6.85
$0.148 $14.80
$0.114 $28.50
$0.08 $80.00
Full Reel (Order in multiples of 3000)
$0.055 $165.00
$0.05 $450.00
$0.048 $864.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: MELF Resistors
RoHS:  
SMM0204
22.6 Ohms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
MELF 0204
1.4 mm
3.6 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Automotive, Industrial, Medical
Brand: Vishay / Draloric
Mounting Style: PCB Mount
Product: Thin Film MELF Resistors SMD
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Thin Film Mini-MELF Resistors
Unit Weight: 22 mg