WSL25121L700FEA18

Vishay / Dale
71-WSL25121L700FEA18

WSL25121L700FEA18

Mfr.:

Description:
Current Sense Resistors - SMD WSL-2512-18 .0017 1% EA e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,980

Stock:

1,980 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1980 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.75 $4.75
$2.79 $27.90
$2.42 $60.50
$2.28 $114.00
$1.99 $199.00
$1.74 $435.00
$1.34 $2,680.00

Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
Reel
WSL
1.7 mOhms
2 W
1 %
275 PPM / C
2512
6432
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.6 mm (0.024 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Power Metal Strip Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: High Power Resistors
Unit Weight: 40.500 mg

Datasheet

Application Notes

Models

PCN

Technical Resources