G24071932700G7B000

Vishay / Dale
71-24071932700G7B000
G24071932700G7B000

Mfr.:

Description:
Wirewound Resistors - Through Hole G204 270R 2% AB G88

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.89 $5.89
$3.51 $35.10
$3.12 $78.00
$2.56 $256.00
$2.21 $552.50
$2.05 $1,025.00
$2.01 $2,010.00
$1.85 $9,250.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
270 Ohms
7 W
350 V
2 %
Axial
100 PPM / C, 180 PPM / C
20.5 mm
8.5 mm
- 55 C
+ 350 C
G200
Brand: Vishay / Dale
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Subcategory: Resistors
Technology: Wirewound
Type: Axial Vitreous Leaded Wirewound Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210080
TARIC:
8533210000
ECCN:
EAR99