615R150GAT50

Vishay / Cera-Mite
75-615R150GAT50

615R150GAT50

Mfr.:

Description:
Ceramic Disc Capacitors 15000V 500pF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:

474 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$18.37 $18.37
$13.28 $132.80
$11.64 $582.00
$10.31 $1,031.00
$10.29 $2,058.00
$9.86 $4,930.00
$9.40 $9,400.00

Product Attribute Attribute Value
Vishay
Product Category: Ceramic Disc Capacitors
RoHS:  
500 pF
15 kVDC
Radial
Y5R
0.75 in
0.67 in
Ceramic Disc Capacitors
20 %
- 25 C
+ 105 C
615R
Bulk
Application: General Purpose
Brand: Vishay / Cera-Mite
Capacitance - nF: 0.5 nF
Operating Temperature Range: - 25 C to + 105 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: +/- 15 %
Thickness: 10.9 mm
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 15 kV
Unit Weight: 16.466 g