K560J15C0GF5TL2

Vishay / BC Components
594-K560J15C0GF5TL2

K560J15C0GF5TL2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 56pF 50V 5% C0G 2.5mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,136

Stock:

17,136 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.502 $0.50
$0.203 $2.03
$0.117 $11.70
$0.104 $104.00
Full Reel (Order in multiples of 4000)
$0.089 $356.00
$0.08 $640.00
$0.074 $1,776.00
$0.071 $3,408.00
$0.058 $5,800.00
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
K
Radial
56 pF
50 VDC
C0G (NP0)
5 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
4 mm
2.6 mm
4 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: Mono-Kap
Voltage Rating: 50 V
Unit Weight: 100 mg
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay K221K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 220pF 50volts 10% X7R 2.5mm LS
Vishay K331K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 330pF 50volts 10% X7R 2.5mm LS
ECS ECS-214-S-4X
Crystals 21.47727MHz SERIES
Texas Instruments SN74HCU04N
Inverters Hex
Vishay K103K10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded .01uF 50V 10% X7R 5mm LS
Vishay K104K15X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 50volts 10% 5.0mm X7R
Vishay K150J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 15pF 50V 5% C0G 2.5mm LS
Murata CSTLS4M00G56-B0
Resonators 4.0 MHZ
Vishay K153K10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded 15000pF 50V 10% X7R 5mm LS
Vishay K221K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 220pF 50V 10% X7R 5mm LS