K474K20X7RF5TH5

Vishay / BC Components
594-K474K20X7RF5TH5

K474K20X7RF5TH5

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF 50volts 10% X7R 5mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,470

Stock:

12,470 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.817 $8.17
$0.642 $64.20
$0.575 $287.50
$0.458 $458.00
Full Reel (Order in multiples of 3000)
$0.413 $1,239.00
$0.383 $3,447.00
$0.381 $17,145.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.26
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$1.43
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
K
Radial
0.47 uF
50 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
5 mm
3.2 mm
5 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Lead Diameter: 0.5 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Temperature Coefficient/Code: X7R
Tradename: Mono-Kap
Type: Radial Leads
Voltage Rating: 50 V
Unit Weight: 100 mg
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Dipped Radial Multilayer Ceramic Capacitors

Vishay / BC Components Dipped Radial Multilayer Ceramic Capacitors are mono-axial capacitors available in sizes 15 and 20 with a DC rated voltage of 50 - 100 Vdc.

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay K334K20X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 330NF +/- 10 % X7R REEL E3
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Vishay K102K10X7RH5UL2
Multilayer Ceramic Capacitors MLCC - Leaded 1nF 100volts 10%
Vishay K473K20X7RH53H5
Multilayer Ceramic Capacitors MLCC - Leaded 47000pF 100volt 10%
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay K105K20X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50volts 10% X7R 5mm LS
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Vishay K224K20X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF 50volts 10% X7R 5mm LS
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction