K332K15X7RF5TL2

Vishay / BC Components
594-K332K15X7RF5TL2

K332K15X7RF5TL2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 3300pF 50volts 10% X7R 2.5mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,580

Stock:

16,580 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.484 $0.48
$0.199 $1.99
$0.115 $11.50
$0.102 $102.00
Full Reel (Order in multiples of 4000)
$0.087 $348.00
$0.078 $624.00
$0.074 $1,776.00
$0.069 $3,312.00
$0.063 $6,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.48
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
K
Radial
3300 pF
50 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
4 mm
2.6 mm
4 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Lead Diameter: 0.5 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient/Code: X7R
Tradename: Mono-Kap
Type: Radial Leads
Voltage Rating: 50 V
Unit Weight: 160 mg
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Dipped Radial Multilayer Ceramic Capacitors

Vishay / BC Components Dipped Radial Multilayer Ceramic Capacitors are mono-axial capacitors available in sizes 15 and 20 with a DC rated voltage of 50 - 100 Vdc.

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Bourns 4609X-101-103LF
Resistor Networks & Arrays 9pins 10Kohms Bussed
TE Connectivity 2-1825027-0
Tactile Switches R/A TACT 160G PB SWITCH
Vishay K100J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 10pF 50volts 5% C0G 2.5mm LS
onsemi BC548BTA
Bipolar Transistors - BJT NPN 30V 100mA HFE/450
Panasonic ECA-1EM100B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Vishay K102K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 10% X7R 2.5mm LS
TDK FG18C0G1H270JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 27pF C0G 5% LS:2.5mm
Vishay K104Z15Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Y5V +80/-20% 2.5mm LS