K330K15C0GF53L2

Vishay / BC Components
594-K330K15C0GF53L2

K330K15C0GF53L2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 33pF 50volts 10% C0G 2.5mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,087

Stock:

12,087 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.502 $0.50
$0.203 $2.03
$0.117 $11.70
$0.10 $100.00
$0.089 $445.00
$0.08 $800.00
$0.076 $1,900.00
$0.071 $3,550.00
$0.058 $5,800.00
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
K
Radial
33 pF
50 VDC
C0G (NP0)
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
4 mm
2.6 mm
4 mm
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.5 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0)
Tradename: Mono-Kap
Type: Radial Leads
Voltage Rating: 50 V
Unit Weight: 100 mg
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Dipped Radial Multilayer Ceramic Capacitors

Vishay / BC Components Dipped Radial Multilayer Ceramic Capacitors are mono-axial capacitors available in sizes 15 and 20 with a DC rated voltage of 50 - 100 Vdc.

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
TE Connectivity 2071556-2
General Purpose Relays OJS-SS-124HEF,00000
Texas Instruments CD4013BE
Flip-Flops Dual CMOS
Texas Instruments LM2940SX-12/NOPB
LDO Voltage Regulators 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
Aavid 575002B00000G
Heat Sinks Channel Heat Sink w/Two Tabs for TO-220, Vertical, 13.6 Degree C/W, 3.10mm Hole
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Molex 10-84-4020
Pin & Socket Connectors HEADER VERT MALE 2P
Vishay K151K15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 150pF 50volts 10% C0G 2.5mm LS
YAGEO CFR25SJT-26-100K
Carbon Film Resistors - Through Hole
Vishay K470J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 47pF 50V 5% C0G 2.5mm LS